8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV3020BDR2G

DigiKey Part Number
488-NCV3020BDR2GTR-ND - Tape & Reel (TR)
488-NCV3020BDR2GCT-ND - Cut Tape (CT)
488-NCV3020BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV3020BDR2G
Description
IC REG CTRLR BUCK 8SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV3020BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.7V ~ 28V
Frequency - Switching
600kHz
Duty Cycle (Max)
80%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.05540$12,638.50
5,000$4.93748$24,687.40
7,500$4.87839$36,587.92
12,500$4.81295$60,161.88
Manufacturers Standard Package