SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV20231SQ3T2G

DigiKey Part Number
488-NCV20231SQ3T2GTR-ND - Tape & Reel (TR)
488-NCV20231SQ3T2GCT-ND - Cut Tape (CT)
488-NCV20231SQ3T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20231SQ3T2G
Description
OPERATIONAL AMPLIFIER, 36 V, 3 M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
300 µV
Current - Supply
410µA
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.37000$14.37
10$8.86800$88.68
25$7.43600$185.90
100$5.81590$581.59
250$5.02052$1,255.13
500$4.53116$2,265.58
1,000$4.12118$4,121.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.72103$11,163.09
6,000$3.63329$21,799.74
9,000$3.58937$32,304.33
15,000$3.54066$53,109.90
21,000$3.51221$73,756.41
Manufacturers Standard Package