Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV20032DTBR2G

DigiKey Part Number
488-NCV20032DTBR2GTR-ND - Tape & Reel (TR)
488-NCV20032DTBR2GCT-ND - Cut Tape (CT)
488-NCV20032DTBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20032DTBR2G
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV20032DTBR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
8V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
275µA (x2 Channels)
Current - Output / Channel
14 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,196
Factory Stock: 32,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.28000$6.28
10$4.48700$44.87
25$4.03360$100.84
100$3.53430$353.43
250$3.29700$824.25
500$3.15392$1,576.96
1,000$3.03610$3,036.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.91170$7,279.25
5,000$2.83674$14,183.70
7,500$2.79920$20,994.00
12,500$2.75759$34,469.88
17,500$2.73328$47,832.40
25,000$2.70991$67,747.75
Manufacturers Standard Package