


NCV1397ADR2G | |
---|---|
DigiKey Part Number | 488-NCV1397ADR2GTR-ND - Tape & Reel (TR) 488-NCV1397ADR2GCT-ND - Cut Tape (CT) 488-NCV1397ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1397ADR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 60kHz ~ 500kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1397ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 10.5 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 60kHz ~ 500kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 15 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.02683 | $20,067.08 |
5,000 | $7.85453 | $39,272.65 |
7,500 | $7.76826 | $58,261.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.83000 | $24.83 |
10 | $15.72500 | $157.25 |
25 | $13.36120 | $334.03 |
100 | $10.68510 | $1,068.51 |
250 | $9.37048 | $2,342.62 |
500 | $8.56144 | $4,280.72 |
1,000 | $7.88398 | $7,883.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.77000 | $15.77 |
10 | $11.64100 | $116.41 |
25 | $10.60320 | $265.08 |
100 | $9.45810 | $945.81 |
250 | $8.91236 | $2,228.09 |
500 | $8.58350 | $4,291.75 |
1,000 | $8.31269 | $8,312.69 |