


NCV1117DT18T5G | |
|---|---|
DigiKey Part Number  | NCV1117DT18T5GOSTR-ND - Tape & Reel (TR) NCV1117DT18T5GOSCT-ND - Cut Tape (CT) NCV1117DT18T5GOSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NCV1117DT18T5G  | 
Description  | IC REG LINEAR 1.8V 1A DPAK  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NCV1117DT18T5G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 20V  | |
Voltage - Output (Min/Fixed)  | 1.8V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 1.2V @ 800mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 10 mA  | |
PSRR  | 70dB (120Hz)  | |
Control Features  | -  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-252-3, DPAK (2 Leads + Tab), SC-63  | |
Supplier Device Package  | DPAK  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.22000 | $5.22 | 
| 10 | $3.67100 | $36.71 | 
| 25 | $3.29600 | $82.40 | 
| 100 | $2.87670 | $287.67 | 
| 250 | $2.67760 | $669.40 | 
| 500 | $2.55736 | $1,278.68 | 
| 1,000 | $2.45848 | $2,458.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.35405 | $5,885.12 | 
| 5,000 | $2.29112 | $11,455.60 | 
| 7,500 | $2.25961 | $16,947.08 | 
| 12,500 | $2.22469 | $27,808.62 | 
| 17,500 | $2.20428 | $38,574.90 | 
| 25,000 | $2.18464 | $54,616.00 | 

