


NCV1117DT18RKG | |
|---|---|
DigiKey Part Number  | NCV1117DT18RKGOSTR-ND - Tape & Reel (TR) NCV1117DT18RKGOSCT-ND - Cut Tape (CT) NCV1117DT18RKGOSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NCV1117DT18RKG  | 
Description  | IC REG LINEAR 1.8V 1A DPAK  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NCV1117DT18RKG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 20V  | |
Voltage - Output (Min/Fixed)  | 1.8V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 1.2V @ 800mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 10 mA  | |
PSRR  | 70dB (120Hz)  | |
Control Features  | -  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-252-3, DPAK (2 Leads + Tab), SC-63  | |
Supplier Device Package  | DPAK  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.81000 | $4.81 | 
| 10 | $3.36900 | $33.69 | 
| 25 | $3.01880 | $75.47 | 
| 100 | $2.63190 | $263.19 | 
| 250 | $2.44688 | $611.72 | 
| 500 | $2.33546 | $1,167.73 | 
| 1,000 | $2.24375 | $2,243.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.14696 | $5,367.40 | 
| 5,000 | $2.08862 | $10,443.10 | 
| 7,500 | $2.05940 | $15,445.50 | 
| 12,500 | $2.02704 | $25,338.00 | 
| 17,500 | $2.00811 | $35,141.92 | 
| 25,000 | $1.98991 | $49,747.75 | 

