


NCV1117DT18RKG | |
---|---|
DigiKey Part Number | NCV1117DT18RKGOSTR-ND - Tape & Reel (TR) NCV1117DT18RKGOSCT-ND - Cut Tape (CT) NCV1117DT18RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117DT18RKG |
Description | IC REG LINEAR 1.8V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117DT18RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.40000 | $34.00 |
25 | $3.04600 | $76.15 |
100 | $2.65560 | $265.56 |
250 | $2.46896 | $617.24 |
500 | $2.35650 | $1,178.25 |
1,000 | $2.26396 | $2,263.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.16630 | $5,415.75 |
5,000 | $2.10744 | $10,537.20 |
7,500 | $2.07795 | $15,584.62 |
12,500 | $2.04530 | $25,566.25 |
17,500 | $2.02621 | $35,458.67 |
25,000 | $2.00783 | $50,195.75 |