Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV1060BD100R2G

DigiKey Part Number
NCV1060BD100R2GOSTR-ND - Tape & Reel (TR)
NCV1060BD100R2GOSCT-ND - Cut Tape (CT)
NCV1060BD100R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV1060BD100R2G
Description
IC OFFLINE SW MULT TOP 10SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 10-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
670V
Topology
Boost, Buck, Flyback, Forward
Voltage - Supply (Vcc/Vdd)
8.4V ~ 9.5V
Duty Cycle
-
Frequency - Switching
100kHz
Power (Watts)
7.2 W
Fault Protection
Current Limiting, Over Load, Over Power, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.85000$10.85
10$7.85700$78.57
25$7.12080$178.02
100$6.30650$630.65
250$5.91884$1,479.71
500$5.76692$2,883.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.28961$13,224.02
5,000$5.16720$25,836.00
7,500$5.10591$38,294.32
12,500$5.03798$62,974.75
Manufacturers Standard Package