
NCS8353MNGEVB | |
---|---|
DigiKey Part Number | NCS8353MNGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCS8353MNGEVB |
Description | EVAL BOARD FOR NCS8353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NCS8353 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Utilized IC / Part | NCS8353 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,425.51000 | $1,425.51 |