NCS333SN2T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 25,203
Unit Price: $10.18000
Datasheet

Similar


onsemi
In Stock: 18,529
Unit Price: $3.94000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,369
Unit Price: $1.48000
Datasheet
5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

NCS333SN2T1G

DigiKey Part Number
NCS333SN2T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS333SN2T1G
Description
IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS333SN2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
60 pA
Voltage - Input Offset
10 µV
Current - Supply
17µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes