
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 70mA @ 6V | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | 65dB CMRR, 55dB PSRR | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP |