14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS21874DR2G

DigiKey Part Number
488-NCS21874DR2GTR-ND - Tape & Reel (TR)
488-NCS21874DR2GCT-ND - Cut Tape (CT)
488-NCS21874DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS21874DR2G
Description
IC OPAMP ZER-DRIFT 4CIRC 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS21874DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
60 pA
Voltage - Input Offset
6 µV
Current - Supply
28µA
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.56000$8.56
10$6.14900$61.49
25$5.55160$138.79
100$4.89560$489.56
250$4.58260$1,145.65
500$4.39358$2,196.79
1,000$4.23808$4,238.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.07385$10,184.62
5,000$3.97487$19,874.35
7,500$3.92535$29,440.12
12,500$3.87043$48,380.38
17,500$3.83833$67,170.77
Manufacturers Standard Package