
MAX22208ATU+ | |
---|---|
DigiKey Part Number | 175-MAX22208ATU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22208ATU+ |
Description | DUAL H-BRIDGE FOR STEPPER AND BR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Solenoids NMOS 38-TQFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22208ATU+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Solenoids | |
Interface | PWM | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | 150mOhm LS, 150mOhm HS | |
Current - Output / Channel | 2A | |
Current - Peak Output | 3.8A | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Charge Pump | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-TQFN (5x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.06000 | $49.06 |
10 | $37.63700 | $376.37 |
43 | $33.38930 | $1,435.74 |
129 | $31.16287 | $4,020.01 |
258 | $30.07329 | $7,758.91 |
516 | $29.17607 | $15,054.85 |
1,032 | $28.43789 | $29,347.90 |
2,537 | $27.67104 | $70,201.43 |