8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS21802DMR2G

DigiKey Part Number
488-NCS21802DMR2GTR-ND - Tape & Reel (TR)
488-NCS21802DMR2GCT-ND - Cut Tape (CT)
488-NCS21802DMR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS21802DMR2G
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
60 pA
Voltage - Input Offset
2 µV
Current - Supply
75µA (x2 Channels)
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,747
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.62000$6.62
10$4.73800$47.38
25$4.26080$106.52
100$3.73810$373.81
250$3.48948$872.37
500$3.33916$1,669.58
1,000$3.21565$3,215.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.03017$12,120.68
8,000$2.96125$23,690.00
12,000$2.92672$35,120.64
20,000$2.88849$57,769.80
28,000$2.86616$80,252.48
Manufacturers Standard Package