
NCS20231XV53T2G | |
---|---|
DigiKey Part Number | 488-NCS20231XV53T2GTR-ND - Tape & Reel (TR) 488-NCS20231XV53T2GCT-ND - Cut Tape (CT) 488-NCS20231XV53T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20231XV53T2G |
Description | OPERATIONAL AMPLIFIER, 36 V, 3 M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 410µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $8.01400 | $80.14 |
25 | $6.70360 | $167.59 |
100 | $5.22550 | $522.55 |
250 | $4.49896 | $1,124.74 |
500 | $4.05180 | $2,025.90 |
1,000 | $3.67730 | $3,677.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.21356 | $12,854.24 |
8,000 | $3.14119 | $25,129.52 |
12,000 | $3.10493 | $37,259.16 |
20,000 | $3.06479 | $61,295.80 |