5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP
5-TSOP Top View

NCS20081SN3T1G

DigiKey Part Number
488-NCS20081SN3T1GTR-ND - Tape & Reel (TR)
488-NCS20081SN3T1GCT-ND - Cut Tape (CT)
488-NCS20081SN3T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20081SN3T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS20081SN3T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
48µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,908
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.30900$23.09
25$2.05280$51.32
100$1.77690$177.69
250$1.64444$411.11
500$1.56496$782.48
1,000$1.49929$1,499.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41830$4,254.90
6,000$1.37865$8,271.90
9,000$1.35880$12,229.20
15,000$1.33680$20,052.00
21,000$1.32395$27,802.95
30,000$1.31158$39,347.40
Manufacturers Standard Package