



NCS199A3SQT2G | |
---|---|
DigiKey Part Number | NCS199A3SQT2GOSTR-ND - Tape & Reel (TR) NCS199A3SQT2GOSCT-ND - Cut Tape (CT) NCS199A3SQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS199A3SQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCS199A3SQT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 40 kHz | |
Current - Input Bias | 60 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |