


INA213BIDCKR | |
---|---|
DigiKey Part Number | 296-40129-2-ND - Tape & Reel (TR) 296-40129-1-ND - Cut Tape (CT) 296-40129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA213BIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA213BIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $5.54200 | $55.42 |
25 | $4.99560 | $124.89 |
100 | $4.39530 | $439.53 |
250 | $4.10944 | $1,027.36 |
500 | $3.93702 | $1,968.51 |
1,000 | $3.79504 | $3,795.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.61976 | $10,859.28 |
6,000 | $3.53402 | $21,204.12 |
9,000 | $3.49107 | $31,419.63 |
15,000 | $3.44347 | $51,652.05 |
21,000 | $3.41566 | $71,728.86 |