SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP786LSTADJT3G

DigiKey Part Number
NCP786LSTADJT3GOSTR-ND - Tape & Reel (TR)
NCP786LSTADJT3GOSCT-ND - Cut Tape (CT)
NCP786LSTADJT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP786LSTADJT3G
Description
IC REG LIN POS ADJ 5MA SOT-223
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5mA SOT-223 (TO-261)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
450V
Voltage - Output (Min/Fixed)
1.27V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
65dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,974
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.58000$15.58
10$9.68400$96.84
25$8.13560$203.39
100$6.38730$638.73
250$5.52820$1,382.05
500$4.99920$2,499.60
1,000$4.55636$4,556.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.15464$16,618.56
8,000$4.06542$32,523.36
12,000$4.02075$48,249.00
20,000$3.97125$79,425.00
Manufacturers Standard Package