4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN

NCP707AMX185TCG

DigiKey Part Number
NCP707AMX185TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP707AMX185TCG
Description
IC REG LINEAR 1.85V 200MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 200mA
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 87,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

87,000In Stock
Ships from Rochester Electronics, LLC