NCP702xxxxxxGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP702MX30TCGEVB

DigiKey Part Number
NCP702MX30TCGEVB-ND
Manufacturer
Manufacturer Product Number
NCP702MX30TCGEVB
Description
EVAL BOARD FOR NCP702
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
NCP702 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
3V
Current - Output
200mA
Voltage - Input
-
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
NCP702
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$395.93000$395.93
Manufacturers Standard Package