



NCP699SN30T1G | |
|---|---|
DigiKey Part Number | NCP699SN30T1GOSTR-ND - Tape & Reel (TR) NCP699SN30T1GOSCT-ND - Cut Tape (CT) NCP699SN30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP699SN30T1G |
Description | IC REG LINEAR 3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP699SN30T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP121-AUJZ30R7 | Analog Devices Inc. | 15,580 | 505-ADP121-AUJZ30R7CT-ND | $10.11000 | Similar |
| ADP165AUJZ-3.0-R7 | Analog Devices Inc. | 2,228 | ADP165AUJZ-3.0-R7CT-ND | $12.50000 | Similar |
| MAX8875EUK30+T | Analog Devices Inc./Maxim Integrated | 6,043 | MAX8875EUK30+TCT-ND | $26.64000 | Similar |
| MAX8885EUK30+T | Analog Devices Inc./Maxim Integrated | 2,500 | 175-MAX8885EUK30+TCT-ND | $26.64000 | Similar |
| MCP1711T-30I/OT | Microchip Technology | 5,183 | MCP1711T-30I/OTCT-ND | $4.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.73500 | $17.35 |
| 25 | $1.53560 | $38.39 |
| 100 | $1.31960 | $131.96 |
| 250 | $1.21644 | $304.11 |
| 500 | $1.15446 | $577.23 |
| 1,000 | $1.10341 | $1,103.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00993 | $3,029.79 |
| 6,000 | $0.97995 | $5,879.70 |

