



ADP165AUJZ-3.0-R7 | |
|---|---|
DigiKey Part Number | ADP165AUJZ-3.0-R7TR-ND - Tape & Reel (TR) ADP165AUJZ-3.0-R7CT-ND - Cut Tape (CT) ADP165AUJZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP165AUJZ-3.0-R7 |
Description | IC REG LINEAR 3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP165AUJZ-3.0-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6.2 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.225V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8875EUK30+T | Analog Devices Inc./Maxim Integrated | 6,043 | MAX8875EUK30+TCT-ND | $26.64000 | Similar |
| MAX8885EUK30+T | Analog Devices Inc./Maxim Integrated | 2,500 | 175-MAX8885EUK30+TCT-ND | $26.64000 | Similar |
| MCP1711T-30I/OT | Microchip Technology | 5,183 | MCP1711T-30I/OTCT-ND | $4.11000 | Similar |
| NCP699SN30T1G | onsemi | 1,475 | NCP699SN30T1GOSCT-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $9.09300 | $90.93 |
| 25 | $8.24800 | $206.20 |
| 100 | $7.32040 | $732.04 |
| 250 | $6.87844 | $1,719.61 |
| 500 | $6.61174 | $3,305.87 |
| 1,000 | $6.54103 | $6,541.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.12121 | $18,363.63 |
| 6,000 | $5.98854 | $35,931.24 |
| 9,000 | $5.92211 | $53,298.99 |




