NCV663SQ25T1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV663SQ25T1G
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP662SQ28T1G

DigiKey Part Number
488-NCP662SQ28T1GTR-ND - Tape & Reel (TR)
488-NCP662SQ28T1GCT-ND - Cut Tape (CT)
488-NCP662SQ28T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP662SQ28T1G
Description
IC REG LINEAR 2.8V 100MA SC-82AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB
Datasheet
 Datasheet
EDA/CAD Models
NCP662SQ28T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
6 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,943
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.87400$28.74
25$2.57160$64.29
100$2.23340$223.34
250$2.07244$518.11
500$1.97540$987.70
1,000$1.89567$1,895.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.79706$5,391.18
6,000$1.74882$10,492.92
9,000$1.72467$15,522.03
15,000$1.69790$25,468.50
21,000$1.68227$35,327.67
30,000$1.66722$50,016.60
Manufacturers Standard Package