NCP6334BMTAATBG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $14.29000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,980
Unit Price: $7.88000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $7.88000
Datasheet
8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-WFDFN
3 MHz Synchronous Buck Converter Evaluation Board - NCP6334GEVB Test Procedure

NCP6334BMTAATBG

DigiKey Part Number
NCP6334BMTAATBGOSTR-ND - Tape & Reel (TR)
NCP6334BMTAATBGOSCT-ND - Cut Tape (CT)
NCP6334BMTAATBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP6334BMTAATBG
Description
IC REG BUCK ADJ 2A 8WDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCP6334BMTAATBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
Check Lead Time
Marketplace Stock: 1,435 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.29000$14.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.70801$11,124.03
6,000$3.44306$20,658.36
9,000$3.41886$30,769.74
Manufacturers Standard Package

Other Suppliers on DigiKey

1,435In Stock
Ships from Flip Electronics