NCP612SQ25T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 52,949
Unit Price: $1.96000
Datasheet

Similar


Texas Instruments
In Stock: 601
Unit Price: $7.59000
Datasheet
SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-88A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP612SQ25T1

DigiKey Part Number
NCP612SQ25T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP612SQ25T1
Description
IC REG LINEAR 2.5V 100MA SC-88A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCP612SQ25T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
90 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,248 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,248In Stock
Ships from Rochester Electronics, LLC