Similar



NCP612SQ15T1G | |
|---|---|
DigiKey Part Number  | NCP612SQ15T1GOSTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | NCP612SQ15T1G  | 
Description  | IC REG LINEAR 1.5V 100MA SC-88A  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NCP612SQ15T1G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 6V  | |
Voltage - Output (Min/Fixed)  | 1.5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.68V @ 100mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 90 µA  | |
Current - Supply (Max)  | 90 µA  | |
PSRR  | -  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 5-TSSOP, SC-70-5, SOT-353  | |
Supplier Device Package  | SC-88A (SC-70-5/SOT-353)  | |
Base Product Number  | 


