


NCP606MN33T2G | |
|---|---|
DigiKey Part Number | NCP606MN33T2GOSTR-ND - Tape & Reel (TR) NCP606MN33T2GOSCT-ND - Cut Tape (CT) NCP606MN33T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP606MN33T2G |
Description | IC REG LINEAR 3.3V 500MA 6-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP606MN33T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 10 | $9.92100 | $99.21 |
| 25 | $8.34440 | $208.61 |
| 100 | $6.55620 | $655.62 |
| 250 | $5.67768 | $1,419.42 |
| 500 | $5.13740 | $2,568.70 |
| 1,000 | $4.68469 | $4,684.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.33741 | $13,012.23 |
| 6,000 | $4.23804 | $25,428.24 |
| 9,000 | $4.18827 | $37,694.43 |
| 15,000 | $4.13314 | $61,997.10 |

