Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP580SQ15T1G

DigiKey Part Number
NCP580SQ15T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP580SQ15T1G
Description
IC REG LINEAR 1.5V 120MA SC-82AB
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB
Datasheet
 Datasheet
EDA/CAD Models
NCP580SQ15T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 120mA
Current - Output
Current - Quiescent (Iq)
160 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29,494 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

29,494In Stock
Ships from Rochester Electronics, LLC