SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-88A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP512SQ13T2G

DigiKey Part Number
NCP512SQ13T2GOSTR-ND - Tape & Reel (TR)
NCP512SQ13T2GOSCT-ND - Cut Tape (CT)
NCP512SQ13T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP512SQ13T2G
Description
IC REG LINEAR 1.3V 80MA SC-88A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCP512SQ13T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 80mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,400
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.79800$27.98
25$2.49640$62.41
100$2.16850$216.85
250$2.01156$502.89
500$1.91724$958.62
1,000$1.83950$1,839.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.74350$5,230.50
6,000$1.69649$10,178.94
9,000$1.67295$15,056.55
15,000$1.64687$24,703.05
21,000$1.63163$34,264.23
30,000$1.61698$48,509.40
Manufacturers Standard Package