NCP4587DMX12TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,366
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $2.41492
Datasheet
6 XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 XDFN
6-XDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP4587DMX12TCG

DigiKey Part Number
NCP4587DMX12TCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4587DMX12TCG
Description
IC REG LINEAR 1.2V 150MA 6-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP4587DMX12TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XDFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72,923 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,000In Stock
Ships from Flip Electronics
67,923In Stock
Ships from Rochester Electronics, LLC