LDK120PU12R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDK120PU12R
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK120PU12R

DigiKey Part Number
497-14680-2-ND - Tape & Reel (TR)
497-14680-1-ND - Cut Tape (CT)
497-14680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK120PU12R
Description
IC REG LINEAR 1.2V 200MA 6-DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LDK120PU12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-DFN (1.2x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,366
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.35900$33.59
25$3.00640$75.16
100$2.61940$261.94
250$2.43568$608.92
500$2.32438$1,162.19
1,000$2.23301$2,233.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.39181$4,175.43
6,000$1.35272$8,116.32
9,000$1.33314$11,998.26
15,000$1.31145$19,671.75
21,000$1.29877$27,274.17
30,000$1.28657$38,597.10
Manufacturers Standard Package