8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP45521IMNTWG-H

DigiKey Part Number
NCP45521IMNTWG-HOSTR-ND - Tape & Reel (TR)
NCP45521IMNTWG-HOSCT-ND - Cut Tape (CT)
NCP45521IMNTWG-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP45521IMNTWG-H
Description
IC PWR SWITCH N-CHAN 1:1 8DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10.5A 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP45521IMNTWG-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.5V ~ 13.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
10.5A
Rds On (Typ)
12.8mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,283
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.36000$18.36
10$11.47100$114.71
25$9.67600$241.90
100$7.64530$764.53
250$6.64688$1,661.72
500$6.03272$3,016.36
1,000$5.51833$5,518.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.26174$15,785.22
6,000$5.14529$30,871.74
9,000$5.08702$45,783.18
15,000$5.02245$75,336.75
Manufacturers Standard Package