NCP431ACLPRAG is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 1,973
Unit Price: $0.00000
Datasheet

Upgrade


onsemi
In Stock: 48,591
Unit Price: $29.00000
Datasheet

Upgrade


STMicroelectronics
In Stock: 3,860
Unit Price: $48.00000
Datasheet

Upgrade


STMicroelectronics
In Stock: 28,209
Unit Price: $48.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 34,359
Unit Price: $17.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,947
Unit Price: $18.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,863
Unit Price: $18.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,970
Unit Price: $26.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,153
Unit Price: $15.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $240.82750
Datasheet

Similar


STMicroelectronics
In Stock: 11
Unit Price: $91.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3,146
Unit Price: $91.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $43.40900
Datasheet

Similar


STMicroelectronics
In Stock: 1,054
Unit Price: $97.00000
Datasheet
LM2931AZ-5.0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP431ACLPRAG

DigiKey Part Number
NCP431ACLPRAGOSTR-ND - Tape & Reel (TR)
NCP431ACLPRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP431ACLPRAG
Description
IC VREF SHUNT ADJ 1% TO92
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 40 µA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
NCP431ACLPRAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
40 µA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes