
NCP4306DADZZBASNT1G | |
---|---|
DigiKey Part Number | 488-NCP4306DADZZBASNT1GTR-ND - Tape & Reel (TR) 488-NCP4306DADZZBASNT1GCT-ND - Cut Tape (CT) 488-NCP4306DADZZBASNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4306DADZZBASNT1G |
Description | SECONDARY SIDE SYNCHRONOUS RECTI |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP4306DADZZBASNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.68700 | $36.87 |
25 | $3.30400 | $82.60 |
100 | $2.88450 | $288.45 |
250 | $2.68468 | $671.17 |
500 | $2.56414 | $1,282.07 |
1,000 | $2.46486 | $2,464.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.34224 | $7,026.72 |
6,000 | $2.28226 | $13,693.56 |
9,000 | $2.25221 | $20,269.89 |
15,000 | $2.21892 | $33,283.80 |
21,000 | $2.19948 | $46,189.08 |
30,000 | $2.18078 | $65,423.40 |