



NCP380HMU10AATBG | |
---|---|
DigiKey Part Number | NCP380HMU10AATBGOSTR-ND - Tape & Reel (TR) NCP380HMU10AATBGOSCT-ND - Cut Tape (CT) NCP380HMU10AATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HMU10AATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HMU10AATBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.46500 | $34.65 |
25 | $3.10040 | $77.51 |
100 | $2.70390 | $270.39 |
250 | $2.51488 | $628.72 |
500 | $2.40090 | $1,200.45 |
1,000 | $2.30696 | $2,306.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.19091 | $6,572.73 |
6,000 | $2.13412 | $12,804.72 |
9,000 | $2.10569 | $18,951.21 |
15,000 | $2.07419 | $31,112.85 |
21,000 | $2.05578 | $43,171.38 |
30,000 | $2.03807 | $61,142.10 |