Similar




NCP3337MN250R2G | |
|---|---|
DigiKey Part Number | NCP3337MN250R2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP3337MN250R2G |
Description | IC REG LINEAR 2.5V 500MA 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3337MN250R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 14 mA |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.34V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP3337MNADJR2G | onsemi | 7,139 | NCP3337MNADJR2GOSCT-ND | $7.32000 | Similar |


