Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3)
Adjustable Output Voltage LDO Regulator Evaluation Board - NCP3337
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP3337MNADJR2G

DigiKey Part Number
NCP3337MNADJR2GOSTR-ND - Tape & Reel (TR)
NCP3337MNADJR2GOSCT-ND - Cut Tape (CT)
NCP3337MNADJR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP3337MNADJR2G
Description
IC REG LIN POS ADJ 500MA 10DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP3337MNADJR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
14 mA
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
12V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
10-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.34V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,139
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$5.25400$52.54
25$4.73240$118.31
100$4.15840$415.84
250$3.88416$971.04
500$3.71892$1,859.46
1,000$3.59255$3,592.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.31540$9,946.20
6,000$3.23556$19,413.36
Manufacturers Standard Package