NCP331SNT1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 17,222
Unit Price: $5.10000
Datasheet
Power Switch/Driver 1:1 N-Channel 2A 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP331SNT1G

DigiKey Part Number
NCP331SNT1GOSTR-ND - Tape & Reel (TR)
NCP331SNT1GOSCT-ND - Cut Tape (CT)
NCP331SNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP331SNT1G
Description
IC PWR SWITCH N-CHAN 1:1 6TSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP331SNT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
33mOhm
Input Type
-
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes