
NCP330MUTBG | |
|---|---|
DigiKey Part Number | NCP330MUTBGOSTR-ND - Tape & Reel (TR) NCP330MUTBGOSCT-ND - Cut Tape (CT) NCP330MUTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP330MUTBG |
Description | IC PWR SWITCH N-CHAN 1:1 4UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 4-UDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NCP330MUTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 26mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.62600 | $36.26 |
| 25 | $3.24920 | $81.23 |
| 100 | $2.83480 | $283.48 |
| 250 | $2.63712 | $659.28 |
| 500 | $2.51792 | $1,258.96 |
| 1,000 | $2.41967 | $2,419.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23134 | $6,694.02 |
| 6,000 | $2.17367 | $13,042.02 |





