
NCP308MT180TBG | |
|---|---|
DigiKey Part Number | 488-NCP308MT180TBGTR-ND - Tape & Reel (TR) 488-NCP308MT180TBGCT-ND - Cut Tape (CT) 488-NCP308MT180TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP308MT180TBG |
Description | IC SUPERVISOR 1 CHANNEL 6WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP308MT180TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $5.34400 | $53.44 |
| 25 | $4.81680 | $120.42 |
| 100 | $4.23670 | $423.67 |
| 250 | $3.96012 | $990.03 |
| 500 | $3.79304 | $1,896.52 |
| 1,000 | $3.65566 | $3,655.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.48591 | $10,457.73 |
| 6,000 | $3.40286 | $20,417.16 |
| 9,000 | $3.36126 | $30,251.34 |
| 15,000 | $3.31516 | $49,727.40 |
| 21,000 | $3.28824 | $69,053.04 |

