
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.08W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Utilized IC / Part | NCP2890 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |