


NCP2823BGEVB | |
---|---|
DigiKey Part Number | NCP2823BGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP2823BGEVB |
Description | EVAL BOARD FOR NCP2823B |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NCP2823B - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | NCP2823B | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $748.27000 | $748.27 |