NCP2823AGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP2823AGEVB
Mono Audio Power Amplifiers Evaluation Board - NCP2823AGEVB Test Procedure

NCP2823AGEVB

DigiKey Part Number
NCP2823AGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP2823AGEVB
Description
EVAL BOARD FOR NCP2823A
Customer Reference
Detailed Description
NCP2823A - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.8W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Utilized IC / Part
NCP2823A
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.