NCP2811AMTTXGEVB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 4,677
Unit Price: $8.38000
Datasheet
NOCAP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2811AMTTXGEVB

DigiKey Part Number
NCP2811AMTTXGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP2811AMTTXGEVB
Description
EVAL BOARD FOR NCP2811A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NCP2811A NOCAP™ Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Box
Part Status
Active
Amplifier Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
110mW x 2 @ 16Ohm
Voltage - Supply
2.7V ~ 5V
Utilized IC / Part
NCP2811A
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$409.65000$409.65
Manufacturers Standard Package