
NCP2811AFCT1GEVB | |
---|---|
DigiKey Part Number | NCP2811AFCT1GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP2811AFCT1GEVB |
Description | EVAL BOARD FOR NCP2811A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCP2811A NOCAP™ Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 110mW x 2 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 5V | |
Utilized IC / Part | NCP2811A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $748.27000 | $748.27 |