


NCP160BFCT450T2G | |
|---|---|
DigiKey Part Number  | 488-NCP160BFCT450T2GTR-ND - Tape & Reel (TR) 488-NCP160BFCT450T2GCT-ND - Cut Tape (CT) 488-NCP160BFCT450T2GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NCP160BFCT450T2G  | 
Description  | IC REG LINEAR 4.5V 250MA 4-WLCSP  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NCP160BFCT450T2G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 4.5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.12V @ 250mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 23 µA  | |
PSRR  | 91dB ~ 48dB (100Hz ~ 100kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Soft Start  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-XFBGA, WLCSP  | |
Supplier Device Package  | 4-WLCSP (0.64x0.64)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| 10 | $1.32200 | $13.22 | 
| 25 | $1.16520 | $29.13 | 
| 100 | $0.99700 | $99.70 | 
| 250 | $0.91636 | $229.09 | 
| 500 | $0.86774 | $433.87 | 
| 1,000 | $0.82776 | $827.76 | 
| 2,500 | $0.78560 | $1,964.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.76016 | $3,800.80 | 
| 10,000 | $0.73923 | $7,392.30 | 
| 15,000 | $0.72876 | $10,931.40 | 
| 25,000 | $0.71714 | $17,928.50 | 
| 35,000 | $0.71036 | $24,862.60 | 
| 50,000 | $0.70383 | $35,191.50 | 

