


NCP160BFCS450T2G | |
|---|---|
DigiKey Part Number | 488-NCP160BFCS450T2GTR-ND - Tape & Reel (TR) 488-NCP160BFCS450T2GCT-ND - Cut Tape (CT) 488-NCP160BFCS450T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160BFCS450T2G |
Description | IC REG LINEAR 4.5V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160BFCS450T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.28900 | $12.89 |
| 25 | $1.13880 | $28.47 |
| 100 | $0.97250 | $97.25 |
| 250 | $0.89352 | $223.38 |
| 500 | $0.84604 | $423.02 |
| 1,000 | $0.80696 | $806.96 |
| 2,500 | $0.76563 | $1,914.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74074 | $3,703.70 |
| 10,000 | $0.72027 | $7,202.70 |
| 15,000 | $0.71001 | $10,650.15 |
| 25,000 | $0.69864 | $17,466.00 |
| 35,000 | $0.69199 | $24,219.65 |
| 50,000 | $0.68561 | $34,280.50 |

