


NCP160AFCT450T2G | |
|---|---|
DigiKey Part Number  | 488-NCP160AFCT450T2GTR-ND - Tape & Reel (TR) 488-NCP160AFCT450T2GCT-ND - Cut Tape (CT) 488-NCP160AFCT450T2GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NCP160AFCT450T2G  | 
Description  | IC REG LINEAR 4.5V 250MA 4-WLCSP  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NCP160AFCT450T2G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 4.5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.12V @ 250mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 23 µA  | |
PSRR  | 91dB ~ 48dB (100Hz ~ 100kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Soft Start  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-XFBGA, WLCSP  | |
Supplier Device Package  | 4-WLCSP (0.64x0.64)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| 10 | $1.31400 | $13.14 | 
| 25 | $1.15840 | $28.96 | 
| 100 | $0.99130 | $99.13 | 
| 250 | $0.91080 | $227.70 | 
| 500 | $0.86268 | $431.34 | 
| 1,000 | $0.82287 | $822.87 | 
| 2,500 | $0.78090 | $1,952.25 | 
| 5,000 | $0.75559 | $3,777.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.73477 | $7,347.70 | 
| 20,000 | $0.71763 | $14,352.60 | 
| 30,000 | $0.70906 | $21,271.80 | 
| 50,000 | $0.69955 | $34,977.50 | 
| 70,000 | $0.69399 | $48,579.30 | 
| 100,000 | $0.68864 | $68,864.00 | 

