
NCP1340B10DR2G | |
|---|---|
DigiKey Part Number | 488-NCP1340B10DR2GTR-ND - Tape & Reel (TR) 488-NCP1340B10DR2GCT-ND - Cut Tape (CT) 488-NCP1340B10DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1340B10DR2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $6.56800 | $65.68 |
| 25 | $5.93920 | $148.48 |
| 100 | $5.24350 | $524.35 |
| 250 | $4.91208 | $1,228.02 |
| 500 | $4.71202 | $2,356.01 |
| 1,000 | $4.54738 | $4,547.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.37364 | $10,934.10 |
| 5,000 | $4.26892 | $21,344.60 |
| 7,500 | $4.21647 | $31,623.53 |
| 12,500 | $4.15837 | $51,979.62 |
| 17,500 | $4.12439 | $72,176.82 |

